Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM26480QSQ-CF/NOPB | |
|---|---|
DigiKey Part Number | 296-40165-2-ND - Tape & Reel (TR) 296-40165-1-ND - Cut Tape (CT) 296-40165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26480QSQ-CF/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480QSQ-CF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2V, 1.5A | |
Voltage/Current - Output 2 | 1V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1V ~ 3.5V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.14000 | kr.22.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.04198 | kr.14,041.98 |
| 2.000 | kr.13.71373 | kr.27,427.46 |
| 3.000 | kr.13.54929 | kr.40,647.87 |
| Unit Price without VAT: | kr.22.14000 |
|---|---|
| Unit Price with VAT: | kr.27.67500 |


