TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
16-TSSOP

LM26001BMH/NOPB

DigiKey Part Number
LM26001BMH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM26001BMH/NOPB
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.234V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26001BMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
150kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.49000kr.15.49
10kr.11.51400kr.115.14
92kr.9.47196kr.871.42
184kr.9.05424kr.1,665.98
276kr.8.84522kr.2,441.28
552kr.8.53855kr.4,713.28
1.012kr.8.31513kr.8,414.91
2.576kr.8.03744kr.20,704.45
5.060kr.7.87757kr.39,860.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.49000
Unit Price with VAT:kr.19.36250