LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

LM22675MRE-5.0/NOPB

DigiKey Part Number
LM22675MRE-5.0/NOPBTR-ND - Tape & Reel (TR)
LM22675MRE-5.0/NOPBCT-ND - Cut Tape (CT)
LM22675MRE-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22675MRE-5.0/NOPB
Description
IC REG BUCK 5V 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22675MRE-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.54000kr.33.54
10kr.25.61900kr.256.19
25kr.23.62880kr.590.72
100kr.21.44510kr.2,144.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.40344kr.5,100.86
500kr.19.77562kr.9,887.81
750kr.19.46112kr.14,595.84
1.250kr.19.11275kr.23,890.94
1.750kr.18.90911kr.33,090.94
2.500kr.18.71332kr.46,783.30
Manufacturers Standard Package
Unit Price without VAT:kr.33.54000
Unit Price with VAT:kr.41.92500