ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1148QPWRQ1

DigiKey Part Number
296-44890-2-ND - Tape & Reel (TR)
296-44890-1-ND - Cut Tape (CT)
296-44890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1148QPWRQ1
Description
IC ADC 16BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1148QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.46000kr.78.46
10kr.61.61300kr.616.13
25kr.57.40800kr.1,435.20
100kr.52.78660kr.5,278.66
250kr.50.58328kr.12,645.82
500kr.49.25556kr.24,627.78
1.000kr.48.16250kr.48,162.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.47.26304kr.94,526.08
Manufacturers Standard Package
Unit Price without VAT:kr.78.46000
Unit Price with VAT:kr.98.07500