
INA141UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41258-2-ND - Tape & Reel (TR) 296-41258-1-ND - Cut Tape (CT) 296-41258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA141UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA141UA/2K5 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ-R7 | Analog Devices Inc. | 1.284 | 505-ADA4077-1ARZ-R7CT-ND | kr.21.99000 | Similar |
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | kr.128.07000 | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 573 | LT1167CS8-1#PBF-ND | kr.78.01000 | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | kr.88.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.16000 | kr.74.16 |
| 10 | kr.58.08100 | kr.580.81 |
| 25 | kr.54.06720 | kr.1,351.68 |
| 100 | kr.49.64930 | kr.4,964.93 |
| 250 | kr.49.16392 | kr.12,290.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.12870 | kr.110,321.75 |
| Unit Price without VAT: | kr.74.16000 |
|---|---|
| Unit Price with VAT: | kr.92.70000 |


