Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA141UA/2K5

DigiKey Part Number
296-41258-2-ND - Tape & Reel (TR)
296-41258-1-ND - Cut Tape (CT)
296-41258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA141UA/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA141UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4077-1ARZ-R7Analog Devices Inc.1.284505-ADA4077-1ARZ-R7CT-NDkr.21.99000Similar
LT1167ACS8-1#PBFAnalog Devices Inc.50LT1167ACS8-1#PBF-NDkr.128.07000Similar
LT1167CS8-1#PBFAnalog Devices Inc.573LT1167CS8-1#PBF-NDkr.78.01000Similar
LT1167IS8-1#PBFAnalog Devices Inc.435LT1167IS8-1#PBF-NDkr.88.78000Similar
In-Stock: 2.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.16000kr.74.16
10kr.58.08100kr.580.81
25kr.54.06720kr.1,351.68
100kr.49.64930kr.4,964.93
250kr.49.16392kr.12,290.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.12870kr.110,321.75
Manufacturers Standard Package
Unit Price without VAT:kr.74.16000
Unit Price with VAT:kr.92.70000