Parametric Equivalent

DS32ELX0124SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-48389-2-ND - Tape & Reel (TR) 296-48389-1-ND - Cut Tape (CT) 296-48389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32ELX0124SQE/NOPB |
Description | IC DESERIAL W/DDR LVDS 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32ELX0124SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.125Gbps | |
Input Type | CML | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 5 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.30000 | kr.79.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.59.50184 | kr.14,875.46 |
| 500 | kr.57.98400 | kr.28,992.00 |
| 750 | kr.57.22411 | kr.42,918.08 |
| Unit Price without VAT: | kr.79.30000 |
|---|---|
| Unit Price with VAT: | kr.99.12500 |


