Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8886ATPWPR

DigiKey Part Number
296-47651-2-ND - Tape & Reel (TR)
296-47651-1-ND - Cut Tape (CT)
296-47651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8886ATPWPR
Description
IC MTR DRV BIPOLR 8-37V 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8886ATPWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 37V
Part Status
Active
Voltage - Load
8V ~ 37V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Interface
Logic
Supplier Device Package
24-HTSSOP
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.21.14400kr.211.44
25kr.19.45600kr.486.40
100kr.17.59730kr.1,759.73
250kr.16.71148kr.4,177.87
500kr.16.67470kr.8,337.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.37599kr.30,751.98
4.000kr.15.07823kr.60,312.92
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500