Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5033AJQDBZR

DigiKey Part Number
296-38454-2-ND - Tape & Reel (TR)
296-38454-1-ND - Cut Tape (CT)
296-38454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5033AJQDBZR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5033AJQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
2.7mA (Typ)
Mfr
Current - Output (Max)
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Features
Temperature Compensated
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-3
Sensing Range
±12mT Trip, ±1mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 125°C
Base Product Number
Voltage - Supply
2.5V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
5kr.2.57600kr.12.88
10kr.2.42900kr.24.29
25kr.2.26400kr.56.60
50kr.2.15000kr.107.50
100kr.2.04610kr.204.61
500kr.1.83684kr.918.42
1.000kr.1.75922kr.1,759.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.64940kr.4,948.20
6.000kr.1.58753kr.9,525.18
9.000kr.1.55378kr.13,984.02
15.000kr.1.51362kr.22,704.30
21.000kr.1.48854kr.31,259.34
30.000kr.1.46307kr.43,892.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750