DAC7734EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.617.85000
Datasheet
SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7734EG4

DigiKey Part Number
DAC7734EG4-ND
Manufacturer
Manufacturer Product Number
DAC7734EG4
Description
IC DAC 16BIT V-OUT 48SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7734EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
16
Number of D/A Converters
4
Settling Time
11µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±3 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.379.95680kr.9,498.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.379.95680
Unit Price with VAT:kr.474.94600