Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC112MT

DigiKey Part Number
296-CD74HC112MTTR-ND - Tape & Reel (TR)
296-CD74HC112MTCT-ND - Cut Tape (CT)
296-CD74HC112MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC112MT
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC112MT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC112M96Texas Instruments406296-12777-1-NDkr.4.06000Parametric Equivalent
CD74HC112MTTexas Instruments6.107296-CD74HC112MTCT-NDkr.7.86000Parametric Equivalent
74HC112D,653Nexperia USA Inc.01727-6577-1-NDkr.2.66000Similar
MC74HC112ADGonsemi40MC74HC112ADG-NDkr.3.04000Similar
MC74HC112ADR2Gonsemi179.178MC74HC112ADR2GOSCT-NDkr.2.98000Similar
In-Stock: 607
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.69300kr.56.93
25kr.5.15320kr.128.83
100kr.4.55910kr.455.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.27596kr.1,068.99
500kr.4.10490kr.2,052.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500

Other Suppliers on DigiKey

5.500In Stock
Ships from Rochester Electronics, LLC