BQ25618EYFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25600YFFT

DigiKey Part Number
296-48496-2-ND - Tape & Reel (TR)
296-48496-1-ND - Cut Tape (CT)
296-48496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25600YFFT
Description
IC BATT CHG LI-ION 1CELL 30DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25600YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.62V (Max)
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-UFBGA, DSBGA
Supplier Device Package
30-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.77000kr.24.77
10kr.18.69900kr.186.99
25kr.17.18280kr.429.57
100kr.15.51290kr.1,551.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.71736kr.3,679.34
500kr.14.23760kr.7,118.80
750kr.13.99736kr.10,498.02
1.250kr.13.73128kr.17,164.10
1.750kr.13.57563kr.23,757.35
2.500kr.13.42604kr.33,565.10
Manufacturers Standard Package
Unit Price without VAT:kr.24.77000
Unit Price with VAT:kr.30.96250