
BQ24032ARHLT | |
|---|---|
DigiKey Part Number | 296-25922-2-ND - Tape & Reel (TR) 296-25922-1-ND - Cut Tape (CT) 296-25922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24032ARHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24032ARHLT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.04000 | kr.39.04 |
| 10 | kr.29.93500 | kr.299.35 |
| 25 | kr.27.65280 | kr.691.32 |
| 100 | kr.25.14510 | kr.2,514.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.94928 | kr.5,987.32 |
| 500 | kr.23.22882 | kr.11,614.41 |
| 750 | kr.22.86780 | kr.17,150.85 |
| 1.250 | kr.22.46802 | kr.28,085.02 |
| 1.750 | kr.22.23420 | kr.38,909.85 |
| 2.500 | kr.22.00940 | kr.55,023.50 |
| Unit Price without VAT: | kr.39.04000 |
|---|---|
| Unit Price with VAT: | kr.48.80000 |


