
55-00453 | |
|---|---|
DigiKey Part Number | 839-55-00453-ND |
Manufacturer | |
Manufacturer Product Number | 55-00453 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00453 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 630VAC |
Termination Solder Cup | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation S | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Phosphor Bronze |
Shell Material Brass | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.23000 | kr.82.23 |
| 10 | kr.69.86000 | kr.698.60 |
| 25 | kr.65.48200 | kr.1,637.05 |
| 50 | kr.62.35640 | kr.3,117.82 |
| 100 | kr.59.38110 | kr.5,938.11 |
| 250 | kr.55.66544 | kr.13,916.36 |
| 500 | kr.53.01090 | kr.26,505.45 |
| 1.000 | kr.50.48428 | kr.50,484.28 |
| Unit Price without VAT: | kr.82.23000 |
|---|---|
| Unit Price with VAT: | kr.102.78750 |


