
54-00455 | |
|---|---|
DigiKey Part Number | 839-54-00455-ND |
Manufacturer | |
Manufacturer Product Number | 54-00455 |
Description | CONN PLUG MALE 5P GOLD PANEL MOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 54-00455 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation L | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.28.75200 | kr.287.52 |
| 25 | kr.26.95000 | kr.673.75 |
| 50 | kr.25.66300 | kr.1,283.15 |
| 100 | kr.24.43750 | kr.2,443.75 |
| 250 | kr.22.90768 | kr.5,726.92 |
| 500 | kr.21.81468 | kr.10,907.34 |
| 1.000 | kr.20.77421 | kr.20,774.21 |
| 2.500 | kr.19.47501 | kr.48,687.53 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |



