
54-00431 | |
|---|---|
DigiKey Part Number | 839-54-00431-ND |
Manufacturer | |
Manufacturer Product Number | 54-00431 |
Description | CONN JACK PCB 5.6X7.9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole |
EDA/CAD Models | 54-00431 Models |
Category | Mounting Type Through Hole |
Manufacturer Tensility International Corp | Termination Solder |
Packaging Bulk | Shielding Shielded |
Part Status Active | Insulation Color Black |
Connector Type Jack | Voltage - Rated 48V |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material - Plating Gold |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.01900 | kr.150.19 |
| 25 | kr.14.07480 | kr.351.87 |
| 50 | kr.13.40280 | kr.670.14 |
| 100 | kr.12.76310 | kr.1,276.31 |
| 250 | kr.11.96360 | kr.2,990.90 |
| 500 | kr.11.39234 | kr.5,696.17 |
| 1.000 | kr.10.84882 | kr.10,848.82 |
| 2.500 | kr.10.17010 | kr.25,425.25 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

