New Product
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00430

DigiKey Part Number
839-54-00430-ND
Manufacturer
Manufacturer Product Number
54-00430
Description
CONN JACK PCB 2.5X5.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
EDA/CAD Models
54-00430 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Manufacturer
Tensility International Corp
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Shielding
Shielded
Connector Type
Jack
Insulation Color
Black
Gender
Male
Voltage - Rated
48V
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Material Flammability Rating
UL94 V-0
Actual Diameter
0.098" (2.50mm ID), 0.224" (5.70mm OD)
Contact Material - Plating
Gold
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.82800kr.68.28
25kr.6.40360kr.160.09
50kr.6.09660kr.304.83
100kr.5.80490kr.580.49
300kr.5.37147kr.1,611.44
600kr.5.11490kr.3,068.94
1.200kr.4.87071kr.5,844.85
2.700kr.4.59990kr.12,419.73
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250