New Product
Power Barrel Connector Jack 5.10mm ID (0.201"), 7.40mm OD (0.291") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00429

DigiKey Part Number
839-54-00429-ND
Manufacturer
Manufacturer Product Number
54-00429
Description
CONN JACK PCB 5.1X7.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 5.10mm ID (0.201"), 7.40mm OD (0.291") Through Hole
EDA/CAD Models
54-00429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Tensility International Corp
Termination
Solder
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Insulation Color
Black
Connector Type
Jack
Voltage - Rated
48V
Gender
Male
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
5.10mm ID (0.201"), 7.40mm OD (0.291")
Contact Material - Plating
Gold
Number of Positions/Contacts
3 Conductors, 3 Contacts
Body Material
Brass
Internal Switch(s)
Does Not Contain Switch
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.520
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.30400kr.113.04
25kr.10.59280kr.264.82
50kr.10.08700kr.504.35
180kr.9.21450kr.1,658.61
360kr.8.77439kr.3,158.78
540kr.8.52683kr.4,604.49
1.080kr.8.11990kr.8,769.49
2.520kr.7.64893kr.19,275.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750