New Product
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-01041

DigiKey Part Number
839-50-01041-ND
Manufacturer
Manufacturer Product Number
50-01041
Description
CONN PWR PLUG 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Insulation Color
Black
Connector Type
Plug
Voltage - Rated
48V
Gender
Female
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Contact Material - Plating
Gold
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Body Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Steel
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.13.19400kr.131.94
25kr.12.53280kr.313.32
50kr.12.05620kr.602.81
100kr.11.59650kr.1,159.65
250kr.11.01612kr.2,754.03
500kr.10.59616kr.5,298.08
1.000kr.10.19244kr.10,192.44
5.000kr.9.31326kr.46,566.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750