


50-01030 | |
|---|---|
DigiKey Part Number | 839-50-01030-ND |
Manufacturer | |
Manufacturer Product Number | 50-01030 |
Description | M12 D-CODE 5POS RCPT MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.90000 | kr.22.90 |
| 10 | kr.19.44000 | kr.194.40 |
| 25 | kr.18.22520 | kr.455.63 |
| 50 | kr.17.35300 | kr.867.65 |
| 100 | kr.16.52430 | kr.1,652.43 |
| 250 | kr.15.48928 | kr.3,872.32 |
| 500 | kr.14.75012 | kr.7,375.06 |
| 1.000 | kr.14.04642 | kr.14,046.42 |
| 2.500 | kr.13.16780 | kr.32,919.50 |
| Unit Price without VAT: | kr.22.90000 |
|---|---|
| Unit Price with VAT: | kr.28.62500 |


