
50-00680 | |
|---|---|
DigiKey Part Number | 839-50-00680-ND |
Manufacturer | |
Manufacturer Product Number | 50-00680 |
Description | M8 A-CODE 4POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00680 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.47000 | kr.24.47 |
| 10 | kr.20.78900 | kr.207.89 |
| 25 | kr.19.48400 | kr.487.10 |
| 50 | kr.18.55340 | kr.927.67 |
| 100 | kr.17.66700 | kr.1,766.70 |
| 250 | kr.16.56084 | kr.4,140.21 |
| 500 | kr.15.77062 | kr.7,885.31 |
| 1.000 | kr.15.01826 | kr.15,018.26 |
| 2.500 | kr.14.07891 | kr.35,197.28 |
| Unit Price without VAT: | kr.24.47000 |
|---|---|
| Unit Price with VAT: | kr.30.58750 |









