



50-00405 | |
|---|---|
DigiKey Part Number | 839-50-00405-ND |
Manufacturer | |
Manufacturer Product Number | 50-00405 |
Description | CONN PLUG MONO 3.5MM 2COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00405 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Phone Plug | Operating Temperature -30°C ~ 85°C |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Mono | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.138" (3.50mm) | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-00399 | Tensility International Corp | 1.589 | 839-50-00399-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.49212 | kr.7,460.60 |
| Unit Price without VAT: | kr.1.49212 |
|---|---|
| Unit Price with VAT: | kr.1.86515 |


