30-03383
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03383

DigiKey Part Number
839-30-03383-ND
839-30-03383-DS-ND
Manufacturer
Manufacturer Product Number
30-03383
Description
CABLE 4COND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.80mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.51.92000kr.51.92
5kr.46.35000kr.231.75
10kr.44.12400kr.441.24
25kr.41.32920kr.1,033.23
50kr.39.31660kr.1,965.83
100kr.37.38610kr.3,738.61
Spool
QuantityUnit PriceExt Price
153kr.24.06569kr.3,682.05
306kr.22.87346kr.6,999.28
459kr.22.19841kr.10,189.07
765kr.21.37058kr.16,348.49
1.071kr.20.83898kr.22,318.55
1.530kr.20.28673kr.31,038.70
Manufacturers Standard Package
Unit Price without VAT:kr.51.92000
Unit Price with VAT:kr.64.90000