
30-03257 | |
|---|---|
DigiKey Part Number | 839-30-03257-ND |
Manufacturer | |
Manufacturer Product Number | 30-03257 |
Description | CABLE 18COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.394" (10.01mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 105/0.0031" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 65% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | kr.78.30405 | kr.119,805.20 |
| Unit Price without VAT: | kr.78.30405 |
|---|---|
| Unit Price with VAT: | kr.97.88006 |

