
30-02724 | |
|---|---|
DigiKey Part Number | 839-30-02724-ND |
Manufacturer | |
Manufacturer Product Number | 30-02724 |
Description | CBL 4CON 30AWG GRY BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 30 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 25/0.002" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.530 | kr.8.88487 | kr.13,593.85 |
| Unit Price without VAT: | kr.8.88487 |
|---|---|
| Unit Price with VAT: | kr.11.10609 |

