22 AWG Hook-Up Wire 19/0.0059" Brown 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02570

DigiKey Part Number
839-30-02570-ND
839-30-02570-DS-ND
Manufacturer
Manufacturer Product Number
30-02570
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Brown 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.013" (0.33mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-80°C ~ 200°C
Conductor Strand
19/0.0059"
Jacket Color
Conductor Material
Ratings
UL Style 1332
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486 Meters
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.11.86000kr.11.86
5kr.10.58800kr.52.94
10kr.10.08700kr.100.87
25kr.9.45440kr.236.36
50kr.9.00160kr.450.08
100kr.8.56660kr.856.66
Spool
LengthUnit Price (Per Meter)Ext Price
305kr.5.18239kr.1,580.63
610kr.4.92826kr.3,006.24
915kr.4.78445kr.4,377.77
1.525kr.4.60816kr.7,027.44
2.135kr.4.49496kr.9,596.74
3.050kr.4.37736kr.13,350.95
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500
Alternate Length
HOOK-UP STRND 22AWG BROWN 498.7'
In-Stock: 0
Unit Price: kr.1,496.75000
HOOK-UP STRND 22AWG BROWN 98.43'
In-Stock: 2
Unit Price: kr.310.03000
HOOK-UP STRND 22AWG BROWN 3.28'
In-Stock: 3
Unit Price: kr.11.98000
HOOK-UP STRND 22AWG BROWN 16.40'
In-Stock: 9
Unit Price: kr.53.70000