
30-02344 | |
|---|---|
DigiKey Part Number | 839-30-02344-ND 839-30-02344-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02344 |
Description | CBL 3CON 20AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.18000 | kr.40.18 |
| 5 | kr.35.91400 | kr.179.57 |
| 10 | kr.34.19800 | kr.341.98 |
| 25 | kr.32.03600 | kr.800.90 |
| 50 | kr.30.48020 | kr.1,524.01 |
| 100 | kr.28.98820 | kr.2,898.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.17.92425 | kr.2,742.41 |
| 306 | kr.17.03748 | kr.5,213.47 |
| 459 | kr.16.93133 | kr.7,771.48 |
| Unit Price without VAT: | kr.40.18000 |
|---|---|
| Unit Price with VAT: | kr.50.22500 |






