
30-01243 | |
|---|---|
DigiKey Part Number | 839-30-01243-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01243 |
Description | HOOK-UP STRND 18AWG CLEAR METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 7/0.0159" Clear 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Mfr | Jacket (Insulation) Thickness 0.018" (0.46mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0159" | Ratings UL Style 1185 |
Conductor Material | Features Suspension Wire |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 5 | kr.40.64000 | kr.203.20 |
| 10 | kr.38.69300 | kr.386.93 |
| 25 | kr.36.24440 | kr.906.11 |
| 50 | kr.34.48080 | kr.1,724.04 |
| 100 | kr.32.78920 | kr.3,278.92 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |


