
30-01189 | |
|---|---|
DigiKey Part Number | 839-30-01189-ND 839-30-01189-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01189 |
Description | CABLE 9COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 30 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.31000 | kr.32.31 |
| 5 | kr.28.88400 | kr.144.42 |
| 10 | kr.27.50300 | kr.275.03 |
| 25 | kr.25.76920 | kr.644.23 |
| 50 | kr.24.51900 | kr.1,225.95 |
| 100 | kr.23.32190 | kr.2,332.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | kr.14.16386 | kr.2,167.07 |
| 306 | kr.13.46680 | kr.4,120.84 |
| 459 | kr.13.07229 | kr.6,000.18 |
| 765 | kr.12.58863 | kr.9,630.30 |
| 1.071 | kr.12.27795 | kr.13,149.68 |
| 1.530 | kr.11.95535 | kr.18,291.69 |
| 3.825 | kr.11.15688 | kr.42,675.07 |
| Unit Price without VAT: | kr.32.31000 |
|---|---|
| Unit Price with VAT: | kr.40.38750 |



