
30-00917 | |
|---|---|
DigiKey Part Number | 839-30-00917-ND 839-30-00917-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00917 |
Description | CABLE 4COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 26/0.005" | Jacket (Insulation) Thickness 0.0327" (0.831mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Shield Coverage 65% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.63.02000 | kr.63.02 |
| 5 | kr.56.27400 | kr.281.37 |
| 10 | kr.53.57900 | kr.535.79 |
| 25 | kr.50.17480 | kr.1,254.37 |
| 50 | kr.47.72620 | kr.2,386.31 |
| 100 | kr.45.37790 | kr.4,537.79 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.26.91725 | kr.4,118.34 |
| 306 | kr.25.58108 | kr.7,827.81 |
| 459 | kr.25.55656 | kr.11,730.46 |
| Unit Price without VAT: | kr.63.02000 |
|---|---|
| Unit Price with VAT: | kr.78.77500 |


