30-006_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-006_Blk
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00698

DigiKey Part Number
T1336-152-ND
Manufacturer
Manufacturer Product Number
30-00698
Description
CABLE 2COND 28AWG BLACK 152M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
-
Length
498.7' (152.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 28AWG BLACK 1000'
In-Stock: 10
Unit Price: kr.927.19000
CABLE 2COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK METER
In-Stock: 1064
Unit Price: kr.10.97000