30-0051(3,6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00516

DigiKey Part Number
839-30-00516-DS-ND
Manufacturer
Manufacturer Product Number
30-00516
Description
CABLE 7COND 28AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.19.22000kr.19.22
5kr.17.19600kr.85.98
10kr.16.38300kr.163.83
25kr.15.35360kr.383.84
50kr.14.61320kr.730.66
100kr.13.90300kr.1,390.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.22000
Unit Price with VAT:kr.24.02500
Alternate Length
CABLE 7COND 28AWG BLACK 502'
In-Stock: 36
Unit Price: kr.1,111.34000
CABLE 7COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 7COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 7COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: