26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 98.43' (30.00m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's 26 Gauge UL 1185 Wire

30-00347

DigiKey Part Number
T1258-30-ND
Manufacturer
Manufacturer Product Number
30-00347
Description
HOOK-UP STRND 26AWG BLACK 98.43'
Customer Reference
Detailed Description
26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.096" (2.44mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.015" (0.38mm)
Part Status
Discontinued at DigiKey
Length
98.43' (30.00m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-20°C ~ 80°C
Conductor Strand
7/34
Jacket Color
Conductor Material
Ratings
UL Style 1185
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 26AWG BLK 1000.7'
In-Stock: 12
Unit Price: kr.1,437.09000
HOOK-UP STRND 26AWG BLACK 498.7'
In-Stock: 1
Unit Price: kr.1,260.14000
HOOK-UP STRND 26AWG BLACK 16.40'
In-Stock: 1
Unit Price: kr.45.90000
HOOK-UP STRND 26AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLACK METER
In-Stock: 268
Unit Price: kr.11.10000