
IQS269AD0CSR | |
|---|---|
DigiKey Part Number | 1790-IQS269AD0CSRTR-ND - Tape & Reel (TR) 1790-IQS269AD0CSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IQS269AD0CSR |
Description | TOUCH CONTROLLER |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Controller IC Capacitive, Inductive Input I2C Output 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS269AD0CSR Models |
Category | Input Type Capacitive, Inductive |
Manufacturer Azoteq (Pty) Ltd | Output Type I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 16-WLCSP (1.62x1.62) |
Type Capacitive Touch Screen Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.84800 | kr.38.48 |
| 25 | kr.3.46400 | kr.86.60 |
| 100 | kr.3.04130 | kr.304.13 |
| 250 | kr.2.83932 | kr.709.83 |
| 500 | kr.2.71758 | kr.1,358.79 |
| 1.000 | kr.2.61728 | kr.2,617.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61722 | kr.7,851.66 |
| 6.000 | kr.2.45392 | kr.14,723.52 |
| 9.000 | kr.2.37153 | kr.21,343.77 |
| 15.000 | kr.2.27972 | kr.34,195.80 |
| 21.000 | kr.2.22578 | kr.46,741.38 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


