
10-06236 | |
|---|---|
DigiKey Part Number | 839-10-06236-ND |
Manufacturer | |
Manufacturer Product Number | 10-06236 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Tensility International Corp | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E12491 | ifm efector, inc. | 2 | 2330-E12491-ND | kr.646.68000 | Parametric Equivalent |
| EVF552 | ifm efector, inc. | 1 | 2330-EVF552-ND | kr.361.38000 | Parametric Equivalent |
| TRG504-T4T-5M | L-com | 25 | 5073-TRG504-T4T-5M-ND | kr.1,052.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.92000 | kr.187.92 |
| 20 | kr.152.09050 | kr.3,041.81 |
| 40 | kr.144.83250 | kr.5,793.30 |
| 60 | kr.140.74900 | kr.8,444.94 |
| 100 | kr.135.76980 | kr.13,576.98 |
| 260 | kr.126.92827 | kr.33,001.35 |
| 500 | kr.121.21344 | kr.60,606.72 |
| Unit Price without VAT: | kr.187.92000 |
|---|---|
| Unit Price with VAT: | kr.234.90000 |

