
10-05925 | |
|---|---|
DigiKey Part Number | 839-10-05925-ND |
Manufacturer | |
Manufacturer Product Number | 10-05925 |
Description | CIRC CBL 3POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05925 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.29000 | kr.86.29 |
| 10 | kr.73.30900 | kr.733.09 |
| 25 | kr.68.71800 | kr.1,717.95 |
| 50 | kr.65.43640 | kr.3,271.82 |
| 100 | kr.62.31460 | kr.6,231.46 |
| 250 | kr.58.41548 | kr.14,603.87 |
| 500 | kr.55.63020 | kr.27,815.10 |
| 1.000 | kr.52.97831 | kr.52,978.31 |
| Unit Price without VAT: | kr.86.29000 |
|---|---|
| Unit Price with VAT: | kr.107.86250 |


