
10-05576 | |
|---|---|
DigiKey Part Number | 839-10-05576-ND |
Manufacturer | |
Manufacturer Product Number | 10-05576 |
Description | CIRC CBL 5POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05576 Models |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.69000 | kr.259.69 |
| 20 | kr.210.18050 | kr.4,203.61 |
| 40 | kr.200.15375 | kr.8,006.15 |
| 60 | kr.194.51333 | kr.11,670.80 |
| 100 | kr.187.63420 | kr.18,763.42 |
| 260 | kr.175.41758 | kr.45,608.57 |
| Unit Price without VAT: | kr.259.69000 |
|---|---|
| Unit Price with VAT: | kr.324.61250 |

