
10-02734 | |
|---|---|
DigiKey Part Number | 839-10-02734-ND |
Manufacturer | |
Manufacturer Product Number | 10-02734 |
Description | CBL ASSY 2.5MM JK-JK FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Jack (2) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02734 Models |
Category | Style Jack to Jack (2) |
Manufacturer Tensility International Corp | Length 1.48' (450.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.27.23000 | kr.272.30 |
| 25 | kr.25.52240 | kr.638.06 |
| 50 | kr.24.30240 | kr.1,215.12 |
| 100 | kr.23.14230 | kr.2,314.23 |
| 250 | kr.21.69344 | kr.5,423.36 |
| 500 | kr.20.65826 | kr.10,329.13 |
| 1.000 | kr.19.67296 | kr.19,672.96 |
| 2.500 | kr.18.44276 | kr.46,106.90 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |

