Pressure Sensor 65 ~ 200PSI (448.16 ~ 1378.95kPa) Switch Female - 1/4" (6.35mm) NPS Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013GHG2J99H

DigiKey Part Number
5452-9013GHG2J99H-ND
Manufacturer
Manufacturer Product Number
9013GHG2J99H
Description
PRESSURE SWITCH 575VAC 2HP G +OP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 65 ~ 200PSI (448.16 ~ 1378.95kPa) Switch Female - 1/4" (6.35mm) NPS Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Telemecanique Sensors
Port Size
Female - 1/4" (6.35mm) NPS
Series
Port Style
Threaded
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Maximum Pressure
300PSI (2068.43kPa)
Applications
Industrial Automation
Operating Temperature
-36°C ~ 125°C
Pressure Type
Switch
Package / Case
Module
Operating Pressure
65 ~ 200PSI (448.16 ~ 1378.95kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.748.69000kr.748.69
Manufacturers Standard Package
Unit Price without VAT:kr.748.69000
Unit Price with VAT:kr.935.86250