
EEE-FK1H330XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330XVTR-ND - Tape & Reel (TR) 10-EEE-FK1H330XVCT-ND - Cut Tape (CT) 10-EEE-FK1H330XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330XV |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 146.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.20300 | kr.52.03 |
| 50 | kr.3.98460 | kr.199.23 |
| 100 | kr.3.60000 | kr.360.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.81046 | kr.2,529.41 |
| 1.800 | kr.2.62859 | kr.4,731.46 |
| 2.700 | kr.2.53684 | kr.6,849.47 |
| 4.500 | kr.2.43457 | kr.10,955.56 |
| 6.300 | kr.2.37446 | kr.14,959.10 |
| 9.000 | kr.2.31642 | kr.20,847.78 |
| 10.800 | kr.2.28881 | kr.24,719.15 |
| 21.600 | kr.2.19541 | kr.47,420.86 |
| 22.500 | kr.2.19043 | kr.49,284.68 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

