


92-22031 | |
|---|---|
DigiKey Part Number | 4535-92-22031-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22031 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 0.875" (22.23mm) |
Manufacturer TE Kemtron | Length 0.875" (22.23mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.00000 | kr.65.00 |
| 10 | kr.50.67700 | kr.506.77 |
| 25 | kr.47.09560 | kr.1,177.39 |
| 100 | kr.43.15720 | kr.4,315.72 |
| 250 | kr.41.27988 | kr.10,319.97 |
| 500 | kr.40.14840 | kr.20,074.20 |
| 1.000 | kr.39.21728 | kr.39,217.28 |
| Unit Price without VAT: | kr.65.00000 |
|---|---|
| Unit Price with VAT: | kr.81.25000 |

