
60-0173-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0173-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0173-011-P00 |
Description | CONTACT SKT SZ 1.5MM SLDR GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.5mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.74000 | kr.23.74 |
| 10 | kr.20.18200 | kr.201.82 |
| 25 | kr.18.91400 | kr.472.85 |
| 50 | kr.18.00960 | kr.900.48 |
| 100 | kr.17.14930 | kr.1,714.93 |
| 300 | kr.15.87000 | kr.4,761.00 |
| 500 | kr.15.30818 | kr.7,654.09 |
| 1.000 | kr.14.57803 | kr.14,578.03 |
| 2.500 | kr.13.66613 | kr.34,165.33 |
| Unit Price without VAT: | kr.23.74000 |
|---|---|
| Unit Price with VAT: | kr.29.67500 |


