
60-0013-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0013-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0013-011-P00 |
Description | CONTACT SKT SZ 1.0MM SLDR GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.7.03100 | kr.70.31 |
| 25 | kr.6.58920 | kr.164.73 |
| 50 | kr.6.27460 | kr.313.73 |
| 100 | kr.5.97460 | kr.597.46 |
| 300 | kr.5.52873 | kr.1,658.62 |
| 500 | kr.5.33298 | kr.2,666.49 |
| 1.000 | kr.5.07834 | kr.5,078.34 |
| 2.500 | kr.4.76046 | kr.11,901.15 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |





