VERSAFIT-1/4-0-1.25IN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.0.14919
Datasheet
New Product
Image for VERSAFIT-1/4-0-1.25IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-0-1.25IN

DigiKey Part Number
1111-VERSAFIT-1/4-0-1.25IN-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-0-1.25IN
Description
VERSAFIT-1/4-0-1.25IN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.104' (31.75mm, 1.25")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
0.104' (31.75mm, 1.25")
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.280" (7.11mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-1/4-0-1.25INTE Connectivity Raychem Cable Protection0VERSAFIT-1/4-0-1.25IN-NDkr.0.14919Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
30.000kr.0.25385kr.7,615.50
Unit Price without VAT:kr.0.25385
Unit Price with VAT:kr.0.31731