CPF-A-0402B100RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1.15053
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4.477
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 3.695
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.627
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 761
Unit Price: kr.5.38000
Datasheet
New Product
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B100RE

DigiKey Part Number
1111-CPF-A-0402B100RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF-A-0402B100RE
Description
CPF A 0402 100R 0.1% 25PPM 5K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B100RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0402B100RE1TE Connectivity01111-CPF-A-0402B100RE1TR-NDkr.1.15053Parametric Equivalent
AT0402BRD07100RLYAGEO0YAG4130CT-NDkr.1.28000Parametric Equivalent
CPF-A-0402B100RETE Connectivity Passive Product4.4771712-CPF-A-0402B100RECT-NDkr.1.41000Parametric Equivalent
CPF-A-0402B100RE1TE Connectivity Passive Product3.6951712-CPF-A-0402B100RE1CT-NDkr.1.86000Parametric Equivalent
RP0402BRD07100RLYAGEO10.62713-RP0402BRD07100RLCT-NDkr.0.90000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.82683kr.4,134.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.82683
Unit Price with VAT:kr.1.03354