



484085-E | |
|---|---|
DigiKey Part Number | 1111-484085-E-ND |
Manufacturer | |
Manufacturer Product Number | 484085-E |
Description | MIBR F 12POS VERT A IDC22 POZ KS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.47000 | kr.39.47 |
| 10 | kr.33.52100 | kr.335.21 |
| 25 | kr.31.42200 | kr.785.55 |
| 50 | kr.29.92020 | kr.1,496.01 |
| 105 | kr.28.39352 | kr.2,981.32 |
| 315 | kr.26.27606 | kr.8,276.96 |
| 525 | kr.25.34629 | kr.13,306.80 |
| 1.050 | kr.24.13762 | kr.25,344.50 |
| 2.520 | kr.22.69356 | kr.57,187.77 |
| Unit Price without VAT: | kr.39.47000 |
|---|---|
| Unit Price with VAT: | kr.49.33750 |



