FN2070B-6-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 4
Unit Price: kr.366.40000
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2070B-6-06

DigiKey Part Number
817-2392-ND
Manufacturer
Manufacturer Product Number
FN2070B-6-06
Description
LINE FILTER 110V/250VAC 6A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Two Stage
Inductance
7.8mH
Voltage - Rated AC
110V, 250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500.2612.04SCHURTER Inc.4486-5500.2612.04-NDkr.366.40000Similar
AMI-27B-6-1Altran Magnetics, LLC0AMI-27B-6-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.313.26000kr.313.26
20kr.240.50300kr.4,810.06
40kr.226.21700kr.9,048.68
60kr.218.25200kr.13,095.12
100kr.208.60580kr.20,860.58
260kr.201.67462kr.52,435.40
Manufacturers Standard Package
Unit Price without VAT:kr.313.26000
Unit Price with VAT:kr.391.57500