
ZHD-SCE-9.5-50-9 | |
|---|---|
DigiKey Part Number | 484-ZHD-SCE-9.5-50-9CT-ND - Cut Tape (CT) 484-ZHD-SCE-9.5-50-9TB-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-9.5-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.38" x 1.97" (9.5mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated |
Packaging Cut Tape (CT) Box | For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.83516 | kr.2,208.79 |
| 500 | kr.8.14766 | kr.4,073.83 |
| Unit Price without VAT: | kr.8.83516 |
|---|---|
| Unit Price with VAT: | kr.11.04395 |

