
X2-11.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-11.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-11.0-0-FSP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.449" (11.41mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.449" (11.41mm) | Spool Size 164.0' (50.0m) |
Inner Diameter - Recovered 0.217" (5.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 5 | kr.12.79400 | kr.63.97 |
| 10 | kr.11.76700 | kr.117.67 |
| 20 | kr.10.82250 | kr.216.45 |
| 50 | kr.9.68880 | kr.484.44 |
| 100 | kr.8.91090 | kr.891.09 |
| 250 | kr.8.63484 | kr.2,158.71 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |


