V2-1.0-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-1.0-0-SP-SM

DigiKey Part Number
V2-1.0-3R0-ND
Manufacturer
Manufacturer Product Number
V2-1.0-0-SP-SM
Description
HEATSHRK BLK 0.063X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRK BLK 0.063X0.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.063X0.75" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.063X1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.063X1.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK BLK 0.063X2" 50=50PC
In-Stock: 0
Unit Price: